Murata Ferrite Bead (1210) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- RS Stock No.:
- 276-3649
- Mfr. Part No.:
- BLE32PN300SN1L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.74
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.548 | $7.74 |
| 50 - 245 | $1.286 | $6.43 |
| 250 - 495 | $1.11 | $5.55 |
| 500 + | $0.944 | $4.72 |
*price indicative
- RS Stock No.:
- 276-3649
- Mfr. Part No.:
- BLE32PN300SN1L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 1210 | |
| Impedance at 100 MHz | 30Ω | |
| Current Rating | 10A | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 1.6mΩ | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Application | Medical Equipment, Consumer Equipment, Industrial Equipment Except For Transportation & Facility & Energy Equipment | |
| Automotive Standard | No | |
| Series | BLE32PN | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 1210 | ||
Impedance at 100 MHz 30Ω | ||
Current Rating 10A | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 1.6mΩ | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Application Medical Equipment, Consumer Equipment, Industrial Equipment Except For Transportation & Facility & Energy Equipment | ||
Automotive Standard No | ||
Series BLE32PN | ||
- COO (Country of Origin):
- JP
The Murata chip ferrite beads is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines because it does not need a connection to ground.
The nickel barrier structure of the external electrodes provides excellent solder heat resistance
It can be used in high current circuits due to its low DC resistance
Related links
- Murata Ferrite Bead (1210) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Solder) (0603) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Chip) (0805) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (0805) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm 1.25 mm (Chip Ferrite Bead) (Chip Ferrite Bead), 420 Ω impedance at 100 MHz
