Wurth Elektronik Ferrite Bead, 5.6 x 5.1 x 1.8mm (2220)
- RS Stock No.:
- 270-0818
- Mfr. Part No.:
- 7427928251
- Brand:
- Wurth Elektronik
Price Each (On a Reel of 2000)**
$1.426
(exc. GST)
$1.569
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2000 + | $1.426 | $2,852.00 |
**price indicative
- RS Stock No.:
- 270-0818
- Mfr. Part No.:
- 7427928251
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Ferrite Bead, 5.6 x 5.1 x 1.8mm (2220)
- Wurth Elektronik Ferrite Bead 180Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 100Ω impedance at 100 MHz, 160Ω...
- Fair-Rite Ferrite Bead Round Cable Core 9.5 x 5.1 x 19mm
- Wurth Elektronik Ferrite Bead 34Ω impedance at 25 MHz, 52Ω...
- Wurth Elektronik Ferrite Bead 34Ω impedance at 25 MHz, 52Ω...
- Wurth Elektronik Ferrite Bead 400Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 270Ω impedance at 100 MHz, 350Ω...