Wurth Elektronik Ferrite Bead (Cable) 6.35 mm (Axial) (EMI Suppression), 82 Ω impedance at 25 MHz, 136 Ω impedance at
- RS Stock No.:
- 265-1669
- Mfr. Part No.:
- 74270025
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 256 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 128 units)*
$94.72
(exc. GST)
$103.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 128 - 128 | $0.74 | $94.72 | - |
| 256 - 256 | $0.656 | $83.97 | 11% |
| 384 + | $0.538 | $68.86 | 27% |
*price indicative
- RS Stock No.:
- 265-1669
- Mfr. Part No.:
- 74270025
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | Axial | |
| Impedance at 25 MHz | 82Ω | |
| Impedance at 100 MHz | 136Ω | |
| Packaging | Bulk | |
| Sub Type | EMI Suppression | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 15.88mm | |
| Standards/Approvals | RoHS, REACH | |
| Diameter | 6.35mm | |
| Series | WE-SAFB | |
| Application | Broadband Suppression | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type Axial | ||
Impedance at 25 MHz 82Ω | ||
Impedance at 100 MHz 136Ω | ||
Packaging Bulk | ||
Sub Type EMI Suppression | ||
Mount Type Cable | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Length 15.88mm | ||
Standards/Approvals RoHS, REACH | ||
Diameter 6.35mm | ||
Series WE-SAFB | ||
Application Broadband Suppression | ||
Automotive Standard No | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI suppression ferrite beads are used to suppress high frequency interference or noise within the electronic circuit. It is made up of 4 W 620 ferrite material and it can incorporate maximum cable diameter of 2.95 mm.
Operating temperature range is -25°C to 125°C
RoHS compliant
Halogen free
Related links
- Wurth Elektronik Ferrite Bead (Cable) 6.35 mm (Axial) (EMI Suppression) 136 Ω impedance at
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 125 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 9 mm (Axial) (EMI Suppression) 115 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 5.65 mm (Axial) (EMI Suppression) 88 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 55 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 50 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 6 mm (Axial) (EMI Suppression) 45 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 4.1 mm (Axial) (EMI Suppression) 41 Ω impedance at 100
