Wurth Elektronik Ferrite Bead (Cable) 6 mm (Axial) (EMI Suppression), 20 Ω impedance at 25 MHz, 45 Ω impedance at 100

This image is representative of the product range

Subtotal (1 bag of 4000 units)*

$2,844.00

(exc. GST)

$3,128.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
4000 +$0.711$2,844.00

*price indicative

RS Stock No.:
265-1662
Mfr. Part No.:
742700221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

Axial

Impedance at 25 MHz

20Ω

Packaging

Bulk

Impedance at 100 MHz

45Ω

Sub Type

EMI Suppression

Mount Type

Cable

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Length

4mm

Standards/Approvals

RoHS, REACH

Diameter

6mm

Automotive Standard

No

Application

Broadband Suppression

Series

WE-SAFB

Material

Ferrite

COO (Country of Origin):
TW
The Wurth Elektronik EMI suppression ferrite beads are used to suppress high frequency interference or noise within the electronic circuit. It is made up of 4 W 1500 ferrite material and it can incorporate maximum cable diameter of 3.8 mm.

Operating temperature range is -25°C to 105°C

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy