Wurth Elektronik Ferrite Bead (Cable) 6 mm (Axial) (EMI Suppression), 20 Ω impedance at 25 MHz, 45 Ω impedance at 100
- RS Stock No.:
- 265-1663
- Distrelec Article No.:
- 304-35-134
- Mfr. Part No.:
- 742700221
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.50
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,020 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.85 | $8.50 | - |
| 100 - 490 | $0.717 | $7.17 | 15% |
| 500 - 990 | $0.68 | $6.80 | 19% |
| 1000 - 1990 | $0.588 | $5.88 | 30% |
| 2000 + | $0.545 | $5.45 | 35% |
*price indicative
- RS Stock No.:
- 265-1663
- Distrelec Article No.:
- 304-35-134
- Mfr. Part No.:
- 742700221
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | Axial | |
| Impedance at 25 MHz | 20Ω | |
| Impedance at 100 MHz | 45Ω | |
| Packaging | Bulk | |
| Mount Type | Cable | |
| Sub Type | EMI Suppression | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 4mm | |
| Diameter | 6mm | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Series | WE-SAFB | |
| Application | Broadband Suppression | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type Axial | ||
Impedance at 25 MHz 20Ω | ||
Impedance at 100 MHz 45Ω | ||
Packaging Bulk | ||
Mount Type Cable | ||
Sub Type EMI Suppression | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, REACH | ||
Length 4mm | ||
Diameter 6mm | ||
Automotive Standard No | ||
Material Ferrite | ||
Series WE-SAFB | ||
Application Broadband Suppression | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI suppression ferrite beads are used to suppress high frequency interference or noise within the electronic circuit. It is made up of 4 W 1500 ferrite material and it can incorporate maximum cable diameter of 3.8 mm.
Operating temperature range is -25°C to 105°C
RoHS compliant
Halogen free
Related links
- Wurth Elektronik Ferrite Bead (Cable) 6 mm (Axial) (EMI Suppression) 45 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 6 mm (Axial) (EMI Suppression) 59 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 125 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 9 mm (Axial) (EMI Suppression) 115 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 5.65 mm (Axial) (EMI Suppression) 88 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 55 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 50 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 6.35 mm (Axial) (EMI Suppression) 136 Ω impedance at
