Wurth Elektronik Ferrite Bead (Cable) 5.65 mm (Axial) (EMI Suppression), 55 Ω impedance at 25 MHz, 88 Ω impedance at 100
- RS Stock No.:
- 265-1658
- Mfr. Part No.:
- 74270021
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$697.00
(exc. GST)
$767.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $0.697 | $697.00 |
*price indicative
- RS Stock No.:
- 265-1658
- Mfr. Part No.:
- 74270021
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | Axial | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 55Ω | |
| Packaging | Bulk | |
| Impedance at 100 MHz | 88Ω | |
| Mount Type | Cable | |
| Sub Type | EMI Suppression | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Length | 9.8mm | |
| Diameter | 5.65mm | |
| Series | WE-SAFB | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | Broadband Suppression | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type Axial | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 55Ω | ||
Packaging Bulk | ||
Impedance at 100 MHz 88Ω | ||
Mount Type Cable | ||
Sub Type EMI Suppression | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Length 9.8mm | ||
Diameter 5.65mm | ||
Series WE-SAFB | ||
Material Ferrite | ||
Automotive Standard No | ||
Application Broadband Suppression | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI suppression ferrite beads are used to suppress high frequency interference or noise within the electronic circuit. It is made up of 4 W 620 ferrite material and it can incorporate maximum cable diameter of 3 mm.
Operating temperature range is -25°C to 125°C
RoHS compliant
Halogen free
Related links
- Wurth Elektronik Ferrite Bead (Cable) 5.65 mm (Axial) (EMI Suppression) 88 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 125 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 9 mm (Axial) (EMI Suppression) 115 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 55 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 50 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 6 mm (Axial) (EMI Suppression) 45 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 6.35 mm (Axial) (EMI Suppression) 136 Ω impedance at
- Wurth Elektronik Ferrite Bead (Cable) 4.1 mm (Axial) (EMI Suppression) 41 Ω impedance at 100
