Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 200 Ω impedance at 25 MHz, 470 Ω impedance at 100
- RS Stock No.:
- 262-9185
- Mfr. Part No.:
- MU3261-471Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$2.49
(exc. GST)
$2.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.249 | $2.49 |
| 100 - 190 | $0.172 | $1.72 |
| 200 - 490 | $0.157 | $1.57 |
| 500 - 990 | $0.141 | $1.41 |
| 1000 + | $0.126 | $1.26 |
*price indicative
- RS Stock No.:
- 262-9185
- Mfr. Part No.:
- MU3261-471Y
- Brand:
- Bourns
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
| Brand | Bourns | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 200Ω | |
| Impedance at 50 MHz | 350Ω | |
| Impedance at 100 MHz | 470Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 200Ω | |
| Current Rating | 400mA | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 1.1mm | |
| Depth | 1.8mm | |
| Maximum DC Resistance | 0.35Ω | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | MU | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 200Ω | ||
Impedance at 50 MHz 350Ω | ||
Impedance at 100 MHz 470Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 200Ω | ||
Current Rating 400mA | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 1.1mm | ||
Depth 1.8mm | ||
Maximum DC Resistance 0.35Ω | ||
Material Ferrite | ||
Automotive Standard No | ||
Series MU | ||
- COO (Country of Origin):
- CN
The Bourns high impedance chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant
- RS Stock No. 2629152P
- Mfr. Part No. MG3261-301Y
Each (Supplied on a Reel)
$0.20
- RS Stock No. 2629152
- Mfr. Part No. MG3261-301Y
Each (On a Tape of 10)
$0.20
- RS Stock No. 2629179
- Mfr. Part No. MU3261-221Y
Each (On a Tape of 10)
$0.171
- RS Stock No. 2629195
- Mfr. Part No. MU3261-801Y
Each (On a Tape of 10)
$0.198
Related links
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 470 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 800 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 60 Ω impedance at 100