Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 55 Ω impedance at 25 MHz, 120 Ω impedance at 100
- RS Stock No.:
- 262-9177
- Mfr. Part No.:
- MU3261-121Y
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $6.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$2.24
(exc. GST)
$2.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.224 | $2.24 | - |
| 100 - 190 | $0.155 | $1.55 | $6.90 |
| 200 - 490 | $0.143 | $1.43 | $16.20 |
| 500 - 990 | $0.131 | $1.31 | $46.50 |
| 1000 + | $0.119 | $1.19 | $105.00 |
*price indicative
- RS Stock No.:
- 262-9177
- Mfr. Part No.:
- MU3261-121Y
- Brand:
- Bourns
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
| Brand | Bourns | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 55Ω | |
| Impedance at 50 MHz | 75Ω | |
| Impedance at 100 MHz | 120Ω | |
| Impedance at 300 MHz | 160Ω | |
| Current Rating | 900mA | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 1.1mm | |
| Maximum DC Resistance | 0.15Ω | |
| Material | Ferrite | |
| Series | MU | |
| Automotive Standard | No | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 55Ω | ||
Impedance at 50 MHz 75Ω | ||
Impedance at 100 MHz 120Ω | ||
Impedance at 300 MHz 160Ω | ||
Current Rating 900mA | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 1.1mm | ||
Maximum DC Resistance 0.15Ω | ||
Material Ferrite | ||
Series MU | ||
Automotive Standard No | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
- COO (Country of Origin):
- CN
The Bourns high impedance chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant
Related links
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 800 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 470 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 60 Ω impedance at 100