Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection), 50 Ω impedance at 25 MHz, 130 Ω impedance at 100

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$16.46

(exc. GST)

$18.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$1.646$16.46
100 - 190$1.101$11.01
200 - 490$1.002$10.02
500 +$0.86$8.60

*price indicative

Packaging Options:
RS Stock No.:
262-9163
Mfr. Part No.:
MH4532-131Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Ferrite Bead

Package Type

1812

Impedance at 25 MHz

50Ω

Impedance at 50 MHz

100Ω

Impedance at 100 MHz

130Ω

Packaging

Reel

Impedance at 300 MHz

185Ω

Current Rating

3A

Mount Type

Surface

Sub Type

EMI Filter & Protection

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

40mΩ

Height

1.5mm

Depth

3.4mm

Standards/Approvals

RoHS

Length

4.5mm

Application

Ic Power Line, Power Supplies, Signal Line

Automotive Standard

No

Series

MH

Material

Ferrite

COO (Country of Origin):
CN
The Bourns high current chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.

Resistance to mechanical shock and pressure

Accurate dimensions for automatic surface mounting

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy