Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection), 65 Ω impedance at 25 MHz, 120 Ω impedance at 100
- RS Stock No.:
- 262-9160
- Mfr. Part No.:
- MH4532-121Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$529.00
(exc. GST)
$582.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.529 | $529.00 |
*price indicative
- RS Stock No.:
- 262-9160
- Mfr. Part No.:
- MH4532-121Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | 1812 | |
| Impedance at 25 MHz | 65Ω | |
| Impedance at 50 MHz | 95Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 120Ω | |
| Impedance at 300 MHz | 155Ω | |
| Current Rating | 5A | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Maximum DC Resistance | 20mΩ | |
| Depth | 3.4mm | |
| Length | 4.5mm | |
| Application | Power Supplies, Signal Line, Ic Power Line | |
| Automotive Standard | No | |
| Series | MH | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Package Type 1812 | ||
Impedance at 25 MHz 65Ω | ||
Impedance at 50 MHz 95Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 120Ω | ||
Impedance at 300 MHz 155Ω | ||
Current Rating 5A | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Maximum DC Resistance 20mΩ | ||
Depth 3.4mm | ||
Length 4.5mm | ||
Application Power Supplies, Signal Line, Ic Power Line | ||
Automotive Standard No | ||
Series MH | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
Related links
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 130 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 1300 Ω impedance at
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 0.7 mm (Surface) (0603) (EMI Filter & Protection) 121 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (EMI Filter & Protection) 150 Ω impedance at 100 MHz,
