Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection), 15 Ω impedance at 25 MHz, 30 Ω impedance at 100
- RS Stock No.:
- 259-5787
- Mfr. Part No.:
- MH1608-300T
- Brand:
- Bourns
This image is representative of the product range
Add 1000 more to save 43%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$7.30
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,700 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.073 | $7.30 | - |
| 1000 + | $0.041 | $4.10 | 43% |
*price indicative
- RS Stock No.:
- 259-5787
- Mfr. Part No.:
- MH1608-300T
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 25 MHz | 15Ω | |
| Impedance at 50 MHz | 22Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 30Ω | |
| Impedance at 300 MHz | 38Ω | |
| Current Rating | 5A | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 10mΩ | |
| Depth | 700μm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Application | Signal Line, Power Supplies, Ic Power Line | |
| Series | MH | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 25 MHz 15Ω | ||
Impedance at 50 MHz 22Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 30Ω | ||
Impedance at 300 MHz 38Ω | ||
Current Rating 5A | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 10mΩ | ||
Depth 700μm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Application Signal Line, Power Supplies, Ic Power Line | ||
Series MH | ||
Material Ferrite | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 150 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 100 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 220 Ω impedance at 100
