Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection), 90 Ω impedance at 25 MHz, 220 Ω impedance at 100
- RS Stock No.:
- 259-5785
- Mfr. Part No.:
- MH1608-221T
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5785
- Mfr. Part No.:
- MH1608-221T
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 25 MHz | 90Ω | |
| Impedance at 50 MHz | 150Ω | |
| Impedance at 100 MHz | 220Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 280Ω | |
| Current Rating | 2.3A | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Maximum DC Resistance | 50mΩ | |
| Depth | 700μm | |
| Height | 800μm | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | MH | |
| Application | Power Supplies, Ic Power Line, Signal Line | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 25 MHz 90Ω | ||
Impedance at 50 MHz 150Ω | ||
Impedance at 100 MHz 220Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 280Ω | ||
Current Rating 2.3A | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Maximum DC Resistance 50mΩ | ||
Depth 700μm | ||
Height 800μm | ||
Material Ferrite | ||
Automotive Standard No | ||
Series MH | ||
Application Power Supplies, Ic Power Line, Signal Line | ||
- COO (Country of Origin):
- CN
The Bourns Electronics MH1608 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 5.0 ampere maximum IDC.
Compact size
High current
Wide impedance range
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 150 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 100 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 60 Ω impedance at 100
