Fair-Rite Ferrite Bead 11.8 mm (Through Hole), 224 Ω impedance at 25 MHz, 372 Ω impedance at 100 MHz
- RS Stock No.:
- 255-5139
- Mfr. Part No.:
- 2944778301
- Brand:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $3.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.21
(exc. GST)
$18.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.442 | $17.21 | - |
| 50 - 120 | $3.374 | $16.87 | $3.40 |
| 125 - 495 | $3.204 | $16.02 | $29.75 |
| 500 - 2495 | $2.892 | $14.46 | $275.00 |
| 2500 + | $2.412 | $12.06 | $2,575.00 |
*price indicative
- RS Stock No.:
- 255-5139
- Mfr. Part No.:
- 2944778301
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 224Ω | |
| Packaging | Bulk | |
| Impedance at 100 MHz | 372Ω | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 11.8mm | |
| Length | 11.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 224Ω | ||
Packaging Bulk | ||
Impedance at 100 MHz 372Ω | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 11.8mm | ||
Length 11.2mm | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Material Ferrite | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Fair-Rite radial lead wire wound bead. Wires are oxygen free high conductivity copper with 100% matte tin plating over a nickel undercoating. Wires on TOP of the beads are covered with a layer of epoxy.
Operating temperature is -55 °C to 125 °C
It is MADE from material 44
Related links
- Fair-Rite Ferrite Bead 11.8 mm (Through Hole) (Radial) 372 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (1206), 50 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 65Ω impedance at 25 MHz, 100Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 6 mm (Radial), 690 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (0603), 300 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (0603), 125 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead) 133 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 780Ω impedance at 100 MHz
