Wurth Elektronik Ferrite Bead 500 μm (Surface) (Wide Band) (Ferrite Bead), 110 Ω impedance at 100 MHz, 188 Ω impedance
- RS Stock No.:
- 245-8292
- Distrelec Article No.:
- 304-41-009
- Mfr. Part No.:
- 74269242111
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$1.73
(exc. GST)
$1.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | $0.173 | $1.73 |
| 50 - 90 | $0.17 | $1.70 |
| 100 - 490 | $0.167 | $1.67 |
| 500 - 990 | $0.164 | $1.64 |
| 1000 + | $0.158 | $1.58 |
*price indicative
- RS Stock No.:
- 245-8292
- Distrelec Article No.:
- 304-41-009
- Mfr. Part No.:
- 74269242111
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | Wide Band | |
| Impedance at 100 MHz | 110Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 188Ω | |
| Current Rating | 1.2A | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21, REACH | |
| Length | 1mm | |
| Depth | 500μm | |
| Height | 500μm | |
| Maximum DC Resistance | 0.09Ω | |
| Material | Ferrite | |
| Application | EMI Suppression | |
| Automotive Standard | No | |
| Series | WE-TM SB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type Wide Band | ||
Impedance at 100 MHz 110Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 188Ω | ||
Current Rating 1.2A | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC 61249-2-21, REACH | ||
Length 1mm | ||
Depth 500μm | ||
Height 500μm | ||
Maximum DC Resistance 0.09Ω | ||
Material Ferrite | ||
Application EMI Suppression | ||
Automotive Standard No | ||
Series WE-TM SB | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks wide band type, tiny multi-layer suppression ferrite bead is perfect for general signal and low power lines, audio/video/clock lines and small handhelds.
Perfect for miniaturization of EMI solutions
Operating temperature of -55 °C to +125 °C
It is a wide band type ferrite bead
Related links
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (Wide Band) (Ferrite Bead) 188 Ω impedance
- Wurth Elektronik Ferrite Bead 0.3 mm (Surface) (Wide Band) (Ferrite Bead) 250 Ω impedance
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Wide Band), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Wide Band), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression), 600 Ω impedance at 100 MHz
