TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 220 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$0.91

(exc. GST)

$1.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,750 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90$0.091$0.91
100 - 490$0.089$0.89
500 - 990$0.087$0.87
1000 - 1990$0.085$0.85
2000 +$0.083$0.83

*price indicative

Packaging Options:
RS Stock No.:
245-5706
Mfr. Part No.:
BMC1JY0220AN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ferrite Bead

Package Type

0603

Packaging

Tape & Reel

Impedance at 100 MHz

220Ω

Current Rating

400mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.8mm

Length

1.6mm

Maximum DC Resistance

0.2Ω

Depth

0.8mm

Standards/Approvals

RoHS

Material

Ferrite Bead

Automotive Standard

No

Series

BMC

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 220Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy