TE Connectivity Ferrite Bead 800 μm (Surface) (0603), 100 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5693
- Mfr. Part No.:
- BMC1JY0100AN
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5693
- Mfr. Part No.:
- BMC1JY0100AN
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 100Ω | |
| Current Rating | 400mA | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Depth | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.15Ω | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Material | Ferrite Bead | |
| Series | BMC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 100Ω | ||
Current Rating 400mA | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Depth 800μm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.15Ω | ||
Length 1.6mm | ||
Automotive Standard No | ||
Material Ferrite Bead | ||
Series BMC | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 100Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Related links
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 100 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 1500 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 80 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 52 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 750 Ω impedance at 100 MHz
