TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 180 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5631
- Mfr. Part No.:
- BMC1EY0180AN
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5631
- Mfr. Part No.:
- BMC1EY0180AN
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Height | 500 μm | |
| Mount Type | Surface | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 180 Ω | |
| Automotive Standard | No | |
| Current Rating | 100 mA | |
| Depth | 500 μm | |
| Length | 1 mm | |
| Material | Ferrite Bead | |
| Maximum DC Resistance | 0.65 Ω | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Series | BMC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrite Bead | ||
Height 500 μm | ||
Mount Type Surface | ||
Package Type 0402 | ||
Impedance at 100 MHz 180 Ω | ||
Automotive Standard No | ||
Current Rating 100 mA | ||
Depth 500 μm | ||
Length 1 mm | ||
Material Ferrite Bead | ||
Maximum DC Resistance 0.65 Ω | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Series BMC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 180Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 180 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 430 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 70 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 220 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 240 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 40 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 30 Ω impedance at 100 MHz












