KEMET Ferrite Bead (Tape & Reel) (Chip Bead), 503.4 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz, 965.7 Ω
- RS Stock No.:
- 225-7850
- Mfr. Part No.:
- Z1210C102BPWZT
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$4.59
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 840 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $0.918 | $4.59 | - |
| 50 - 95 | $0.904 | $4.52 | $0.70 |
| 100 - 245 | $0.886 | $4.43 | $3.20 |
| 250 - 495 | $0.874 | $4.37 | $11.00 |
| 500 + | $0.86 | $4.30 | $29.00 |
*price indicative
- RS Stock No.:
- 225-7850
- Mfr. Part No.:
- Z1210C102BPWZT
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Bead | |
| Package Type | Tape & Reel | |
| Impedance at 25 MHz | 503.4Ω | |
| Impedance at 50 MHz | 793.9Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1000Ω | |
| Impedance at 300 MHz | 965.7Ω | |
| Impedance at 1 GHz | 377.1Ω | |
| Current Rating | 2A | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 0.02Ω | |
| Automotive Standard | No | |
| Series | PWZ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Bead | ||
Package Type Tape & Reel | ||
Impedance at 25 MHz 503.4Ω | ||
Impedance at 50 MHz 793.9Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1000Ω | ||
Impedance at 300 MHz 965.7Ω | ||
Impedance at 1 GHz 377.1Ω | ||
Current Rating 2A | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Maximum DC Resistance 0.02Ω | ||
Automotive Standard No | ||
Series PWZ | ||
- COO (Country of Origin):
- PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are Ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.
High impedance
Large withstand current
High reliability and resistance to high energy
Low stray capacitance due to wire wound structure
Two materials available to choose from
Impedance Value from 32 – 2,000 Ω
Rated current range from 0.5 – 4 A
Operating temperature range from −40°C to +125°C
- RS Stock No. 2257850P
- Mfr. Part No. Z1210C102BPWZT
Each (Supplied on a Reel)
$0.918
- RS Stock No. 2257868
- Mfr. Part No. Z1810C102BPWZT
Each (On a Tape of 5)
$2.084
- RS Stock No. 2257868P
- Mfr. Part No. Z1810C102BPWZT
Each (Supplied on a Reel)
$2.084
- RS Stock No. 2257778
- Mfr. Part No. Z0603C101BPWZT
Each (On a Tape of 10)
$0.161
Related links
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 1000 Ω impedance at 100 MHz, 965.7 Ω
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 80 Ω impedance at 100 MHz, 85.8 Ω impedance at
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 120 Ω impedance at 100 MHz, 321 Ω impedance at
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 150 Ω impedance at 100 MHz, 220.8 Ω
- KEMET Ferrite Bead 0.033 mm (Tape & Reel) (Chip Bead) 80 Ω impedance at 100 MHz, 113.2 Ω
- KEMET Ferrite Bead 0.033 mm (Tape & Reel) (Chip Bead) 21 Ω impedance at 100 MHz, 30.3 Ω
- KEMET Ferrite Bead 0.033 mm (Tape & Reel) (Chip Bead) 8 Ω impedance at 100 MHz, 20.6 Ω
- KEMET Ferrite Bead 0.033 mm (Tape & Reel) (Chip Bead) 33 Ω impedance at 100 MHz, 47 Ω











