KEMET Ferrite Bead 33 μm (Tape & Reel) (Chip Bead), 16.6 Ω impedance at 25 MHz, 33 Ω impedance at 100 MHz, 47 Ω
- RS Stock No.:
- 225-7826
- Mfr. Part No.:
- Z0805C330BPWST
- Brand:
- KEMET
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-7826
- Mfr. Part No.:
- Z0805C330BPWST
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Bead | |
| Height | 33 μm | |
| Package Type | Tape & Reel | |
| Sub Type | Chip Bead | |
| Impedance at 25 MHz | 16.6 Ω | |
| Impedance at 100 MHz | 33 Ω | |
| Impedance at 300 MHz | 47 Ω | |
| Impedance at 1 GHz | 58.3 Ω | |
| Automotive Standard | No | |
| Current Rating | 4 A | |
| Depth | 49 μm | |
| Impedance at 50 MHz | 25.9 Ω | |
| Length | 79 μm | |
| Material | Ferrite | |
| Maximum DC Resistance | 0.45 Ω | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Packaging | Tape & Reel | |
| Series | Z-PWZ | |
| Standards/Approvals | RoHS and REACH compliant | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Bead | ||
Height 33 μm | ||
Package Type Tape & Reel | ||
Sub Type Chip Bead | ||
Impedance at 25 MHz 16.6 Ω | ||
Impedance at 100 MHz 33 Ω | ||
Impedance at 300 MHz 47 Ω | ||
Impedance at 1 GHz 58.3 Ω | ||
Automotive Standard No | ||
Current Rating 4 A | ||
Depth 49 μm | ||
Impedance at 50 MHz 25.9 Ω | ||
Length 79 μm | ||
Material Ferrite | ||
Maximum DC Resistance 0.45 Ω | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Packaging Tape & Reel | ||
Series Z-PWZ | ||
Standards/Approvals RoHS and REACH compliant | ||
- COO (Country of Origin):
- PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are Ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.
High impedance
Large withstand current
High reliability and resistance to high energy
Low stray capacitance due to wire wound structure
Two materials available to choose from
Impedance Value from 32 – 2,000 Ω
Rated current range from 0.5 – 4 A
Operating temperature range from −40°C to +125°C
Related links
- KEMET Ferrite Bead 0.033 mm (Tape & Reel) (Chip Bead) 33 Ω impedance at 100 MHz, 47 Ω
- KEMET Ferrite Bead 0.033 mm (Tape & Reel) (Chip Bead) 21 Ω impedance at 100 MHz, 30.3 Ω
- KEMET Ferrite Bead 0.033 mm (Tape & Reel) (Chip Bead) 8 Ω impedance at 100 MHz, 20.6 Ω
- KEMET Ferrite Bead 0.033 mm (Tape & Reel) (Chip Bead) 330 Ω impedance at 100 MHz, 513.1 Ω
- KEMET Ferrite Bead 0.033 mm (Tape & Reel) (Chip Bead) 80 Ω impedance at 100 MHz, 113.2 Ω
- KEMET Ferrite Bead 0.033 mm (Tape & Reel) (Chip Bead) 220 Ω impedance at 100 MHz, 344 Ω
- KEMET Ferrite Bead 0.063 mm (Tape & Reel) (Chip Bead) 60 Ω impedance at 100 MHz, 84.7 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 330 Ω impedance at 100 MHz, 482.5 Ω
