Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 142 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4951
- Mfr. Part No.:
- BLM18SP221SN1D
- Brand:
- Murata
This image is representative of the product range
Add 20000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$356.00
(exc. GST)
$392.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 July 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.089 | $356.00 | - |
| 20000 + | $0.08 | $320.00 | 10% |
*price indicative
- RS Stock No.:
- 223-4951
- Mfr. Part No.:
- BLM18SP221SN1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 25 MHz | 142Ω | |
| Impedance at 50 MHz | 181Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 300 MHz | 309Ω | |
| Impedance at 1 GHz | 197Ω | |
| Current Rating | 2.8A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 40mΩ | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.6mm | |
| Height | 800μm | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 25 MHz 142Ω | ||
Impedance at 50 MHz 181Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 300 MHz 309Ω | ||
Impedance at 1 GHz 197Ω | ||
Current Rating 2.8A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 40mΩ | ||
Standards/Approvals RoHS, REACH | ||
Length 1.6mm | ||
Height 800μm | ||
Material Ferrite | ||
Automotive Standard No | ||
Application EMI Suppression Filter | ||
- COO (Country of Origin):
- JP
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 100 MHz,
