Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 243 Ω impedance at 25 MHz, 470 Ω impedance at 100 MHz,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-4919
Mfr. Part No.:
BLM18KN471EH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

243Ω

Impedance at 50 MHz

364Ω

Packaging

Tape & Reel

Impedance at 100 MHz

470Ω

Impedance at 300 MHz

404Ω

Impedance at 1 GHz

142Ω

Current Rating

10mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Maximum DC Resistance

130mΩ

Length

1.6mm

Standards/Approvals

REACH, RoHS

Height

800μm

Application

EMI Suppression Filter

Automotive Standard

AEC-Q200

Material

Ferrite

COO (Country of Origin):
JP
The Murata BLM18KN series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 470 ohm.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy