Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 237 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $200.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$404.00

(exc. GST)

$444.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.101$404.00-
20000 +$0.091$364.00$200.00

*price indicative

RS Stock No.:
223-4901
Mfr. Part No.:
BLM18HE601SH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Impedance at 25 MHz

237Ω

Impedance at 50 MHz

433Ω

Packaging

Tape & Reel

Impedance at 100 MHz

600Ω

Impedance at 300 MHz

781Ω

Impedance at 1 GHz

600Ω

Current Rating

800mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Length

1.6mm

Maximum DC Resistance

250mΩ

Height

800μm

Automotive Standard

AEC-Q200

Application

EMI Suppression Filter

Material

Ferrite

COO (Country of Origin):
JP
The Murata BLM18HE series chip ferrite bead used for optical pickup modules are effective in suppressing the ringing because resistance especially grows in the lower frequency. It has high impedance at 1GHz and it is suitable for noise suppression. The magnetic shielded structure minimizes crosstalk.

Low DC resistance and a large rated current

Excellent direct current characteristics

Thin type is suitable for small and low profile equipment such as DSC, cellular phones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy