Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 45.5 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4870
- Mfr. Part No.:
- BLM15PE121SH1D
- Brand:
- Murata
This image is representative of the product range
Add 50000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,090.00
(exc. GST)
$1,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.109 | $1,090.00 | - |
| 50000 + | $0.098 | $980.00 | 10% |
*price indicative
- RS Stock No.:
- 223-4870
- Mfr. Part No.:
- BLM15PE121SH1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 25 MHz | 45.5Ω | |
| Impedance at 50 MHz | 90.3Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 120Ω | |
| Impedance at 300 MHz | 176Ω | |
| Impedance at 1 GHz | 165Ω | |
| Current Rating | 900mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 1mm | |
| Maximum DC Resistance | 90mΩ | |
| Height | 500μm | |
| Series | BLM15 | |
| Automotive Standard | AEC-Q200 | |
| Application | DC Power Line, EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 25 MHz 45.5Ω | ||
Impedance at 50 MHz 90.3Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 120Ω | ||
Impedance at 300 MHz 176Ω | ||
Impedance at 1 GHz 165Ω | ||
Current Rating 900mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Standards/Approvals REACH, RoHS | ||
Length 1mm | ||
Maximum DC Resistance 90mΩ | ||
Height 500μm | ||
Series BLM15 | ||
Automotive Standard AEC-Q200 | ||
Application DC Power Line, EMI Suppression Filter | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1800 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
