Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 398 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-4848
Mfr. Part No.:
BLM03HG601SH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Height

300 μm

Mount Type

Surface

Package Type

0201

Sub Type

Chip Ferrite Bead

Impedance at 25 MHz

398 Ω

Impedance at 100 MHz

600 Ω

Impedance at 300 MHz

850 Ω

Impedance at 1 GHz

1000 Ω

Application

EMI Suppression Filter

Automotive Standard

AEC-Q200

Current Rating

150 mA

Impedance at 50 MHz

497 Ω

Length

600 μm

Material

Ferrite

Maximum DC Resistance

1.6 Ω

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Series

BLM03

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
JP
The Murata BLM03HG series chip ferrite bead has horizontal winding inner coil structure which enables low storage capacitance. It is used in intra-system EMC in cellular phones, EMI counter measure of cellular phones, keyed carrier noise counter measure for cellular phones, EMI counter measure of NotePC/MID, and DSC

Effective in LTE range up to 2.6GHz from 700MHz

Small size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy