Murata Ferrite Bead 0.4 mm (Solder) (0201) (Chip Ferrite Bead), 111 Ω impedance at 25 MHz, 247 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4825
- Mfr. Part No.:
- BLF03JD421GZED
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-4825
- Mfr. Part No.:
- BLF03JD421GZED
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 25 MHz | 111Ω | |
| Impedance at 50 MHz | 185Ω | |
| Impedance at 100 MHz | 247Ω | |
| Packaging | Taping and Bulk | |
| Impedance at 300 MHz | 378Ω | |
| Impedance at 1 GHz | 384Ω | |
| Current Rating | 480mA | |
| Mount Type | Solder | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q200 | |
| Maximum DC Resistance | 0.38Ω | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.4mm | |
| Material | Ferrite | |
| Series | BLF03JD_GZ | |
| Automotive Standard | AEC-Q200 | |
| Application | Automotive Electronics | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 25 MHz 111Ω | ||
Impedance at 50 MHz 185Ω | ||
Impedance at 100 MHz 247Ω | ||
Packaging Taping and Bulk | ||
Impedance at 300 MHz 378Ω | ||
Impedance at 1 GHz 384Ω | ||
Current Rating 480mA | ||
Mount Type Solder | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q200 | ||
Maximum DC Resistance 0.38Ω | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.4mm | ||
Material Ferrite | ||
Series BLF03JD_GZ | ||
Automotive Standard AEC-Q200 | ||
Application Automotive Electronics | ||
- COO (Country of Origin):
- JP
The Murata BLF03JD series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It is designed to have high impedance at 700MHz to 1GHz which is suitable for immunity noise suppression for GSM band.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.4 mm (Solder) (0201) (Chip Ferrite Bead) 247 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,