Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 5.76 Ω impedance at 25 MHz, 16 Ω impedance at 100 MHz,

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$25.70

(exc. GST)

$28.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.257$25.70-
500 - 900$0.252$25.201%
1000 - 1900$0.247$24.703%
2000 +$0.243$24.305%

*price indicative

Packaging Options:
RS Stock No.:
223-4804
Mfr. Part No.:
BLE18PK160SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

5.76Ω

Impedance at 50 MHz

10.5Ω

Packaging

Tape & Reel

Impedance at 100 MHz

16Ω

Impedance at 300 MHz

32.3Ω

Impedance at 1 GHz

70Ω

Current Rating

2.8A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

12mΩ

Length

1.6mm

Height

800μm

Depth

800μm

Material

Ferrite

Series

BLE18

Automotive Standard

No

Application

EMI Suppression Filter

COO (Country of Origin):
JP
The Murata BLE18PK series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy