Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 3.22 Ω impedance at 25 MHz, 10 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4802
- Mfr. Part No.:
- BLE18PK100SN1D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 tape of 100 units)*
$25.70
(exc. GST)
$28.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 February 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | $0.257 | $25.70 |
| 500 - 900 | $0.252 | $25.20 |
| 1000 - 1900 | $0.248 | $24.80 |
| 2000 + | $0.243 | $24.30 |
*price indicative
- RS Stock No.:
- 223-4802
- Mfr. Part No.:
- BLE18PK100SN1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 3.22Ω | |
| Impedance at 50 MHz | 6.01Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 10Ω | |
| Impedance at 300 MHz | 20.6Ω | |
| Impedance at 1 GHz | 45Ω | |
| Current Rating | 3.5A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 800μm | |
| Height | 800μm | |
| Maximum DC Resistance | 8mΩ | |
| Material | Ferrite | |
| Application | EMI Suppression Filter | |
| Automotive Standard | No | |
| Series | BLE18 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 3.22Ω | ||
Impedance at 50 MHz 6.01Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 10Ω | ||
Impedance at 300 MHz 20.6Ω | ||
Impedance at 1 GHz 45Ω | ||
Current Rating 3.5A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 800μm | ||
Height 800μm | ||
Maximum DC Resistance 8mΩ | ||
Material Ferrite | ||
Application EMI Suppression Filter | ||
Automotive Standard No | ||
Series BLE18 | ||
- COO (Country of Origin):
- JP
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 10 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
