Murata Ferrite Bead 850 μm (Surface) (2012) (Ferrite Bead), 70 Ω impedance at 100 MHz
- RS Stock No.:
- 181-1374
- Mfr. Part No.:
- BLM21SP700SH1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$488.00
(exc. GST)
$536.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.122 | $488.00 | - |
| 20000 + | $0.11 | $440.00 | 9% |
*price indicative
- RS Stock No.:
- 181-1374
- Mfr. Part No.:
- BLM21SP700SH1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 2012 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 70Ω | |
| Current Rating | 6A | |
| Sub Type | Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 850μm | |
| Maximum DC Resistance | 9mΩ | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | AEC-Q200 | |
| Application | Powertrain, Safety | |
| Series | BLM | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 2012 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 70Ω | ||
Current Rating 6A | ||
Sub Type Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 850μm | ||
Maximum DC Resistance 9mΩ | ||
Depth 1.25mm | ||
Length 2mm | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard AEC-Q200 | ||
Application Powertrain, Safety | ||
Series BLM | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies,which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance.BLM21SP series can be used in high current circuits due to its low DC resistance.
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (2012) (Ferrite Bead), 70 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (2012) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (2012) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (2012) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
