Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 166-9827
- Mfr. Part No.:
- BLM31PG601SN1L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$486.00
(exc. GST)
$534.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,000 unit(s) shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.162 | $486.00 | - |
| 6000 - 27000 | $0.158 | $474.00 | 2% |
| 30000 + | $0.154 | $462.00 | 4% |
*price indicative
- RS Stock No.:
- 166-9827
- Mfr. Part No.:
- BLM31PG601SN1L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 1.5A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 80mΩ | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.1mm | |
| Depth | 1.6mm | |
| Length | 3.2mm | |
| Series | BLM31PG | |
| Automotive Standard | No | |
| Application | Power Supplies | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 600Ω | ||
Packaging Tape & Reel | ||
Current Rating 1.5A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 80mΩ | ||
Standards/Approvals RoHS, REACH | ||
Height 1.1mm | ||
Depth 1.6mm | ||
Length 3.2mm | ||
Series BLM31PG | ||
Automotive Standard No | ||
Application Power Supplies | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
SMD 1206 Ferrite Filters- BLM31P series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 390 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Bourns Ferrite Bead 1.1 mm (Surface) (3261) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
