Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Ferrite Bead), 180 Ω impedance at 100 MHz
- RS Stock No.:
- 163-7378
- Mfr. Part No.:
- 74279220181
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,236.00
(exc. GST)
$1,360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.309 | $1,236.00 | - |
| 8000 - 12000 | $0.302 | $1,208.00 | 2% |
| 16000 + | $0.297 | $1,188.00 | 3% |
*price indicative
- RS Stock No.:
- 163-7378
- Mfr. Part No.:
- 74279220181
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 180Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 3.1A | |
| Sub Type | Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Length | 2mm | |
| Depth | 900μm | |
| Height | 1.2mm | |
| Maximum DC Resistance | 37mΩ | |
| Material | Ferrite | |
| Application | DC Converter, High Current, Power Supplies | |
| Automotive Standard | AEC-Q200 | |
| Series | WE-MPSB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 180Ω | ||
Packaging Tape & Reel | ||
Current Rating 3.1A | ||
Sub Type Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Length 2mm | ||
Depth 900μm | ||
Height 1.2mm | ||
Maximum DC Resistance 37mΩ | ||
Material Ferrite | ||
Application DC Converter, High Current, Power Supplies | ||
Automotive Standard AEC-Q200 | ||
Series WE-MPSB | ||
- COO (Country of Origin):
- TW
EMI Multilayer Power Suppression Bead - WE-MPSB Series
Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A
Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
- RS Stock No. 8630854
- Mfr. Part No. 74279220181
Each (In a Bag of 10)
$0.483
- RS Stock No. 8630854P
- Mfr. Part No. 74279220181
Each (Supplied on a Reel)
$0.483
- RS Stock No. 8630858P
- Mfr. Part No. 74279220321
Each (Supplied on a Reel)
$0.397
- RS Stock No. 8630858
- Mfr. Part No. 74279220321
Each (In a Bag of 10)
$0.397
Related links
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Ferrite Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Suppression Bead), 80 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Power Suppression Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 30 Ω impedance at 100 MHz








