Fair-Rite Ferrite Core 28.6 mm 25.9 mm (Round Cable Core), 30 Ω impedance at 100 MHz
- RS Stock No.:
- 151-2787
- Mfr. Part No.:
- 2675102002
- Brand:
- Fair-Rite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-2787
- Mfr. Part No.:
- 2675102002
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Impedance at 100 MHz | 30Ω | |
| Impedance at 500 MHz | 83Ω | |
| Sub Type | Round Cable Core | |
| Length | 28.6mm | |
| Standards/Approvals | No | |
| Height | 28.6mm | |
| Diameter | 25.9mm | |
| Material | 75 Material | |
| Application | EMI Suppression | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Impedance at 100 MHz 30Ω | ||
Impedance at 500 MHz 83Ω | ||
Sub Type Round Cable Core | ||
Length 28.6mm | ||
Standards/Approvals No | ||
Height 28.6mm | ||
Diameter 25.9mm | ||
Material 75 Material | ||
Application EMI Suppression | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Fair-Rite offers a broad selection of ferrite EMI suppression cable cores in several materials with guaranteed minimum impedance specifications.
Burnished to remove the Sharp edges
Related links
- Fair-Rite Ferrite Core 28.6 mm 25.9 mm (Round Cable Core), 30 Ω impedance at 100 MHz
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 12.8 mm ID 25.9 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: EMI Suppression 9.5 mm ID 17.4 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 10.15 mm ID 18.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 7.25 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core 12.7 mm (Round Cable Core)
