Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (High Speed), 75 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$27.20

(exc. GST)

$29.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 49900$0.272$27.20-
50000 +$0.264$26.402%

*price indicative

Packaging Options:
RS Stock No.:
124-1840
Distrelec Article No.:
304-37-716
Mfr. Part No.:
742792064
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

0805

Packaging

Tape & Reel

Impedance at 100 MHz

75Ω

Impedance at 500 MHz

300Ω

Current Rating

300mA

Mount Type

Surface

Sub Type

High Speed

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IPC/JEDEC J-STD-020D

Height

900μm

Maximum DC Resistance

200mΩ

Length

2mm

Depth

1.2mm

Material

Ferrite

Automotive Standard

AEC-Q200

Series

WE-CBF

COO (Country of Origin):
TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance

Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω

Reliable Ni-Sn electrodes

Ideal for data line filtering and voltage de-coupling

High rated current up to 6A

Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS

Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.

High Current: Current supply, DC/DC converter etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy