Wurth Elektronik Ferrite Bead 1.6 mm (Surface), 75 Ω impedance at 100 MHz, 160 Ω impedance at 1 GHz
- RS Stock No.:
- 486-026
- Distrelec Article No.:
- 304-65-883
- Mfr. Part No.:
- 74279243
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$14.91
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $7.455 | $14.91 | - |
| 20 - 98 | $4.625 | $9.25 | 37% |
| 100 - 198 | $2.87 | $5.74 | 61% |
| 200 + | $2.805 | $5.61 | 62% |
*price indicative
- RS Stock No.:
- 486-026
- Distrelec Article No.:
- 304-65-883
- Mfr. Part No.:
- 74279243
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 75Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 160Ω | |
| Current Rating | 3A | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Maximum DC Resistance | 0.025Ω | |
| Height | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 1.6mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Application | General Electronic Equipment | |
| Series | WE-CBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 75Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 160Ω | ||
Current Rating 3A | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Maximum DC Resistance 0.025Ω | ||
Height 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 1.6mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Application General Electronic Equipment | ||
Series WE-CBF | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 1.6 mm (1806) 120 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806) 90 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1206) (Ferrite Bead), 280 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface), 150 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (High Current) 120 Ω impedance at 1
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1206) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1206) (Ferrite Bead), 600 Ω impedance at 100 MHz
