Wurth Elektronik Ferrite Bead 1.6 mm (1806), 56 Ω impedance at 100 MHz, 90 Ω impedance at 1 GHz
- RS Stock No.:
- 332-504
- Mfr. Part No.:
- 782963560
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$6.07
(exc. GST)
$6.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 21 December 2026
- Plus 100 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.607 | $6.07 |
*price indicative
- RS Stock No.:
- 332-504
- Mfr. Part No.:
- 782963560
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 1806 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 56Ω | |
| Impedance at 1 GHz | 90Ω | |
| Current Rating | 5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Height | 1.6mm | |
| Depth | 1.6mm | |
| Maximum DC Resistance | 0.008Ω | |
| Standards/Approvals | RoHS 2011, REACH or declared EC1907, Halogen Free, 863, EU&2015, 2006 | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 1806 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 56Ω | ||
Impedance at 1 GHz 90Ω | ||
Current Rating 5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Height 1.6mm | ||
Depth 1.6mm | ||
Maximum DC Resistance 0.008Ω | ||
Standards/Approvals RoHS 2011, REACH or declared EC1907, Halogen Free, 863, EU&2015, 2006 | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.
Optimized for wideband and high speed performance
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 1.6 mm (1806) 90 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806) 120 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm 1.6 mm (1806), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (High Current) 120 Ω impedance at 1
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (EMI Suppression), 850 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface), 150 Ω impedance at 100 MHz
