Wurth Elektronik Ferrite Bead 8 mm (High Current), 28 Ω impedance at 25 MHz, 42 Ω impedance at 100 MHz
- RS Stock No.:
- 332-632
- Mfr. Part No.:
- 7427934
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 50 units)*
$50.45
(exc. GST)
$55.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 50 - 450 | $1.009 | $50.45 |
| 500 - 950 | $0.959 | $47.95 |
| 1000 + | $0.888 | $44.40 |
*price indicative
- RS Stock No.:
- 332-632
- Mfr. Part No.:
- 7427934
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 28Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 42Ω | |
| Current Rating | 15A | |
| Sub Type | High Current | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.6mΩ | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Height | 8mm | |
| Depth | 2.5mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 28Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 42Ω | ||
Current Rating 15A | ||
Sub Type High Current | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.6mΩ | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Height 8mm | ||
Depth 2.5mm | ||
Length 3mm | ||
Automotive Standard No | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 8 mm (High Current) 42 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.5 mm 2.5 mm (High Current) 42 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 8 mm 8 mm (EMI Suppression Axial Ferrite Bead), 113 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 8 mm 8 mm (Multi-Line) 248 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 8 mm 8 mm (EMI Suppression Axial Ferrite Bead), 122 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.55 mm (High Current) 91 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 3 mm 3 mm (High Current) 98 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 8 mm (Surface) (High Speed)
