Wurth Elektronik Ferrite Bead 900 μm (0805), 91 Ω impedance at 100 MHz
- RS Stock No.:
- 332-560
- Mfr. Part No.:
- 782853910
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 50 units)*
$24.45
(exc. GST)
$26.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | $0.489 | $24.45 | - |
| 500 - 950 | $0.465 | $23.25 | $12.00 |
| 1000 - 2450 | $0.43 | $21.50 | $59.00 |
| 2500 - 4950 | $0.396 | $19.80 | $232.50 |
| 5000 + | $0.381 | $19.05 | $540.00 |
*price indicative
- RS Stock No.:
- 332-560
- Mfr. Part No.:
- 782853910
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 91Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.2mm | |
| Length | 2mm | |
| Height | 900μm | |
| Standards/Approvals | EU&2015, 863, Halogen Free, 2006, RoHS 2011, REACH or declared EC1907 | |
| Maximum DC Resistance | 0.06Ω | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 91Ω | ||
Packaging Tape & Reel | ||
Current Rating 2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.2mm | ||
Length 2mm | ||
Height 900μm | ||
Standards/Approvals EU&2015, 863, Halogen Free, 2006, RoHS 2011, REACH or declared EC1907 | ||
Maximum DC Resistance 0.06Ω | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.
Optimized for wideband and high speed performance
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
- RS Stock No. 0332561
- Mfr. Part No. 782853910
Each (On a Tape of 10)
$0.489
- RS Stock No. 0332513
- Mfr. Part No. 782853321
Each (On a Tape of 10)
$0.151
- RS Stock No. 0332547
- Mfr. Part No. 782853601
Each (On a Reel of 50)
$0.367
- RS Stock No. 0332200
- Mfr. Part No. 782853200
Each (On a Reel of 50)
$0.365
Related links
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 91 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) (Multilayer Chip Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 90 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 560 Ω impedance at 100 MHz












