Wurth Elektronik Ferrite Bead 900 μm (0805), 20 Ω impedance at 100 MHz
- RS Stock No.:
- 332-200
- Mfr. Part No.:
- 782853200
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save $9.00
View bulk pricing optionsSubtotal (1 reel of 50 units)*
$18.25
(exc. GST)
$20.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 550 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | $0.365 | $18.25 | - |
| 500 - 950 | $0.347 | $17.35 | $9.00 |
| 1000 - 2450 | $0.321 | $16.05 | $44.00 |
| 2500 - 4950 | $0.296 | $14.80 | $172.50 |
| 5000 + | $0.285 | $14.25 | $400.00 |
*price indicative
- RS Stock No.:
- 332-200
- Mfr. Part No.:
- 782853200
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 20Ω | |
| Current Rating | 5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.2mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Height | 900μm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.008Ω | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 20Ω | ||
Current Rating 5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.2mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Height 900μm | ||
Length 2mm | ||
Maximum DC Resistance 0.008Ω | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) (Multilayer Chip Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 90 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 560 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 91 Ω impedance at 100 MHz
