Wurth Elektronik Ferrite Bead 0.9 mm (0805), 300 Ω impedance at 100 MHz
- RS Stock No.:
- 332-533
- Mfr. Part No.:
- 782853301
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$4.16
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.416 | $4.16 |
*price indicative
- RS Stock No.:
- 332-533
- Mfr. Part No.:
- 782853301
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 300Ω | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Maximum DC Resistance | 0.05Ω | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Depth | 1.2mm | |
| Height | 0.9mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 300Ω | ||
Current Rating 3A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Maximum DC Resistance 0.05Ω | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Depth 1.2mm | ||
Height 0.9mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) (Multilayer Chip Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 90 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 560 Ω impedance at 100 MHz
