Wurth Elektronik Ferrite Bead 5.45 mm 5.45 mm (EMI Suppression Axial Ferrite Bead), 27 Ω impedance at 25 MHz, 47 Ω

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$85.75

(exc. GST)

$94.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
250 - 750$0.343$85.75-
1000 - 2250$0.333$83.252%
2500 +$0.322$80.506%

*price indicative

RS Stock No.:
332-478
Mfr. Part No.:
742700391
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 25 MHz

27Ω

Impedance at 100 MHz

47Ω

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Height

5.45mm

Depth

7.8mm

Length

9.8mm

Standards/Approvals

863 REACH, EU&2015, RoHS 2011

Diameter

5.45mm

Automotive Standard

No

Application

Multiconductor Wire, Coaxial Cable, Wrapping Cable, Wire

Series

WE-AFB-EMI

Material

7W850

COO (Country of Origin):
CN
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.

Evaluated with AWG26

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy