Wurth Elektronik Ferrite Bead 7.92 mm 7.92 mm (EMI Suppression Axial Ferrite Bead), 51 Ω impedance at 25 MHz, 75 Ω
- RS Stock No.:
- 332-472
- Mfr. Part No.:
- 74270063
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 64 units)*
$149.25
(exc. GST)
$164.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 128 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 64 - 576 | $2.332 | $149.25 |
| 640 + | $2.215 | $141.76 |
*price indicative
- RS Stock No.:
- 332-472
- Mfr. Part No.:
- 74270063
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 51Ω | |
| Packaging | Tray & Carton | |
| Impedance at 100 MHz | 75Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 7.92mm | |
| Depth | 12.7mm | |
| Length | 12.7mm | |
| Standards/Approvals | RoHS 2011, EU&2015, 2006 Halogen Free JEDEC JS709B, 863 REACH or declared EC1907 | |
| Diameter | 7.92mm | |
| Material | 4W620 | |
| Series | WE-AFB EMI | |
| Automotive Standard | No | |
| Application | Wrapping Cable, Multiconductor Wire, Wire, Coaxial Cable | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 51Ω | ||
Packaging Tray & Carton | ||
Impedance at 100 MHz 75Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 7.92mm | ||
Depth 12.7mm | ||
Length 12.7mm | ||
Standards/Approvals RoHS 2011, EU&2015, 2006 Halogen Free JEDEC JS709B, 863 REACH or declared EC1907 | ||
Diameter 7.92mm | ||
Material 4W620 | ||
Series WE-AFB EMI | ||
Automotive Standard No | ||
Application Wrapping Cable, Multiconductor Wire, Wire, Coaxial Cable | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0332474
- Mfr. Part No. 74270063
- RS Stock No. 0332443
- Mfr. Part No. 74270061
- RS Stock No. 0332479
- Mfr. Part No. 742700391
- RS Stock No. 0332444
- Mfr. Part No. 74270061
Related links
- Wurth Elektronik Ferrite Bead 7.92 mm 7.92 mm (EMI Suppression Axial Ferrite Bead) 75 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 6.3 mm 6.3 mm (EMI Suppression Axial Ferrite Bead) 162 Ω
- Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead) 204 Ω
- Wurth Elektronik Ferrite Bead 6.9 mm 6.9 mm (EMI Suppression Axial Ferrite Bead) 179 Ω











