Wurth Elektronik Ferrite Bead 10.7 mm 10.7 mm (EMI Suppression Axial Ferrite Bead), 107 Ω impedance at 100 MHz
- RS Stock No.:
- 332-469
- Mfr. Part No.:
- 74270094
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 63 units)*
$142.63
(exc. GST)
$156.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 63 - 567 | $2.264 | $142.63 |
| 630 + | $2.151 | $135.51 |
*price indicative
- RS Stock No.:
- 332-469
- Mfr. Part No.:
- 74270094
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Packaging | Tray & Carton | |
| Impedance at 100 MHz | 107Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 10.7mm | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Length | 18mm | |
| Depth | 17.5mm | |
| Diameter | 10.7mm | |
| Series | WE-AFB EMI | |
| Application | Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable | |
| Automotive Standard | No | |
| Material | 4W620 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Packaging Tray & Carton | ||
Impedance at 100 MHz 107Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 10.7mm | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Length 18mm | ||
Depth 17.5mm | ||
Diameter 10.7mm | ||
Series WE-AFB EMI | ||
Application Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable | ||
Automotive Standard No | ||
Material 4W620 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 10.7 mm 10.7 mm (EMI Suppression Axial Ferrite Bead), 107 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 10.7 mm 10.7 mm (EMI Suppression Axial Ferrite Bead) 160 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
