Wurth Elektronik Ferrite Bead 3.55 mm 3.55 mm (EMI Suppression Axial Ferrite Bead), 142 Ω impedance at 25 MHz, 178 Ω

This image is representative of the product range

Get a bulk buy discount

Add 640 more to save $28.80

View bulk pricing options

Subtotal (1 tray of 64 units)*

$58.11

(exc. GST)

$63.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 320 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
64 - 576$0.908$58.11-
640 - 1216$0.863$55.23$28.80
1280 +$0.799$51.14$139.52

*price indicative

RS Stock No.:
332-463
Mfr. Part No.:
742700381
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 25 MHz

142Ω

Packaging

Tray & Carton

Impedance at 100 MHz

178Ω

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Height

3.55mm

Depth

12mm

Length

15mm

Standards/Approvals

RoHS 2011, EU&2015, 863 REACH

Diameter

3.55mm

Automotive Standard

No

Material

4W1500

Series

WE-AFB-EMI

Application

Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable

COO (Country of Origin):
TW
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.

Evaluated with AWG26

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy