Wurth Elektronik Ferrite Bead 10.5 mm 10.5 mm (EMI Suppression Axial Ferrite Bead), 80 Ω impedance at 25 MHz, 152 Ω

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 99 units)*

$185.33

(exc. GST)

$203.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,683 unit(s) shipping from 23 November 2026
  • Plus 1,881 unit(s) shipping from 08 March 2027
  • Plus 1,386 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
99 - 891$1.872$185.33
990 +$1.778$176.02

*price indicative

RS Stock No.:
332-454
Mfr. Part No.:
74270051
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 25 MHz

80Ω

Impedance at 100 MHz

152Ω

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Height

10.5mm

Depth

15.5mm

Length

28mm

Diameter

10.5mm

Application

Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable

Series

WE-AFB EMI

Automotive Standard

No

Material

3W800

The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.

Evaluated with AWG26

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy