Wurth Elektronik Ferrite Bead 13 mm 12.50 mm (EMI Suppression Axial Ferrite Bead), 127 Ω impedance at 25 MHz, 218 Ω
- RS Stock No.:
- 332-426
- Mfr. Part No.:
- 742700790
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$175.42
(exc. GST)
$192.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 180 | $8.771 | $175.42 | - |
| 200 + | $8.333 | $166.66 | 4% |
*price indicative
- RS Stock No.:
- 332-426
- Mfr. Part No.:
- 742700790
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 127Ω | |
| Impedance at 100 MHz | 218Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 28.5mm | |
| Height | 13mm | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Depth | 26mm | |
| Diameter | 12.50mm | |
| Application | Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable | |
| Series | WE-AFB-EMI | |
| Automotive Standard | No | |
| Material | 7W380 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 127Ω | ||
Impedance at 100 MHz 218Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Length 28.5mm | ||
Height 13mm | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Depth 26mm | ||
Diameter 12.50mm | ||
Application Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable | ||
Series WE-AFB-EMI | ||
Automotive Standard No | ||
Material 7W380 | ||
Wurth Elektronik WE-AFB-EMI Series Ferrite Bead, 12.50mm Diameter, 7W380 - 742700790
Features and Benefits:
• 218Ω impedance at 100MHz attenuates higher-frequency noise
• Axial form factor supports inline placement on wires for easy installation
• Halogen-free composition meets modern material restriction requirements
• Wide operating temperature range allows use in varied thermal conditions
Applications
• Ideal for axial placement on coaxial cable to reduce interference
• Used with multiconductor wire assemblies to limit crosstalk
• Can be used for single-wire EMI mitigation in harnesses
• Suitable for wire installations where halogen-free materials are required
What mounting orientation is required for installation?
Which approvals indicate restricted-substance compliance?
How does temperature affect performance range?
For which cable types is this component compatible?
- RS Stock No. 0332421
- Mfr. Part No. 74270036
- RS Stock No. 0332431
- Mfr. Part No. 74270044
- RS Stock No. 0332422
- Mfr. Part No. 74270036
- RS Stock No. 0332432
- Mfr. Part No. 74270044
Related links
- Wurth Elektronik Ferrite Bead 13 mm 13 mm (EMI Suppression Axial Ferrite Bead) 218 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 3.55 mm 3.55 mm (EMI Suppression Axial Ferrite Bead) 297 Ω










