Wurth Elektronik Ferrite Bead 1.1 mm (1206), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 332-236
- Mfr. Part No.:
- 782763601
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$2.39
(exc. GST)
$2.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.239 | $2.39 |
*price indicative
- RS Stock No.:
- 332-236
- Mfr. Part No.:
- 782763601
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.048Ω | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS 2011, EU&2015, 863 REACH or declared EC1907, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21 | |
| Material | Polystyrene | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 2.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.048Ω | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS 2011, EU&2015, 863 REACH or declared EC1907, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21 | ||
Material Polystyrene | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 48 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 620 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 80 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 82 Ω impedance at 100 MHz
