Wurth Elektronik Ferrite Bead 900 μm (0805), 700 Ω impedance at 100 MHz
- RS Stock No.:
- 332-227
- Mfr. Part No.:
- 782853701
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$5.51
(exc. GST)
$6.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.551 | $5.51 |
*price indicative
- RS Stock No.:
- 332-227
- Mfr. Part No.:
- 782853701
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 700Ω | |
| Current Rating | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.1Ω | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Depth | 1.2mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 700Ω | ||
Current Rating 1.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 2mm | ||
Maximum DC Resistance 0.1Ω | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Depth 1.2mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 700 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) (Multilayer Chip Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 90 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 560 Ω impedance at 100 MHz
