Wurth Elektronik Ferrite Bead 0.9 mm (0805), 1500 Ω impedance at 100 MHz
- RS Stock No.:
- 332-179
- Mfr. Part No.:
- 782853162
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$1.51
(exc. GST)
$1.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.151 | $1.51 |
*price indicative
- RS Stock No.:
- 332-179
- Mfr. Part No.:
- 782853162
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1500Ω | |
| Current Rating | 1A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.9mm | |
| Standards/Approvals | EU&2015, RoHS 2011, 863 REACH or declared EC1907, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21 | |
| Depth | 1.2mm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.3Ω | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1500Ω | ||
Current Rating 1A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.9mm | ||
Standards/Approvals EU&2015, RoHS 2011, 863 REACH or declared EC1907, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21 | ||
Depth 1.2mm | ||
Length 2mm | ||
Maximum DC Resistance 0.3Ω | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) (Multilayer Chip Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 90 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 560 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 91 Ω impedance at 100 MHz
