Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- RS Stock No.:
- 332-166
- Mfr. Part No.:
- 74277255
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 81 units)*
$916.43
(exc. GST)
$1,008.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 81 unit(s) ready to ship from another location
- Plus 162 unit(s) shipping from 08 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 81 + | $11.314 | $916.43 |
*price indicative
- RS Stock No.:
- 332-166
- Mfr. Part No.:
- 74277255
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 18.62mm | |
| Length | 28.58mm | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B) | |
| Height | 10.16mm | |
| Diameter | 10.16mm | |
| Automotive Standard | No | |
| Application | EMI Suppression | |
| Material | 8W5000 | |
| Series | WE-AFB LFS EMI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Depth 18.62mm | ||
Length 28.58mm | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B) | ||
Height 10.16mm | ||
Diameter 10.16mm | ||
Automotive Standard No | ||
Application EMI Suppression | ||
Material 8W5000 | ||
Series WE-AFB LFS EMI | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0332167
- Mfr. Part No. 74277255
- RS Stock No. 0332485
- Mfr. Part No. 74277233
- RS Stock No. 0332487
- Mfr. Part No. 74277233
- RS Stock No. 0332468
- Mfr. Part No. 74270162
Related links
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 6.3 mm 6.3 mm (EMI Suppression Axial Ferrite Bead) 162 Ω
- Wurth Elektronik Ferrite Bead 7.92 mm 7.92 mm (EMI Suppression Axial Ferrite Bead) 75 Ω
- Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead) 204 Ω
- Wurth Elektronik Ferrite Bead 6.9 mm 6.9 mm (EMI Suppression Axial Ferrite Bead) 179 Ω











