Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)

This image is representative of the product range

Subtotal (1 tray of 40 units)*

$433.68

(exc. GST)

$477.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +$10.842$433.68

*price indicative

RS Stock No.:
332-163
Mfr. Part No.:
7427729
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, Halogen Free, RoHS

Length

28.5mm

Height

19.5mm

Depth

17.5mm

Diameter

19.5mm

Material

8W5000

Application

EMI Suppression

Series

WE-AFB LFS

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik LFS EMI Suppression Axial Ferrite Bead is engineered for superior EMI suppression in various electronic applications. Designed for durability and performance, it is suitable for high-frequency noise suppression in cables up to 9.25mm in diameter.

Compact size with precise tolerances ensuring easy integration

Tested with AWF26 cable

Halogen Free

Stable storage under controlled conditions with a moisture sensitivity level of 1

Each (In a Bag of 2)
$11.895
Each (In a Tray of 81)
$11.314
Each (In a Bag of 2)
$12.425
Each (In a Tray of 64)
$1.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy