TDK YFF-SC, Feedthrough Capacitor 25V dc, 0402 1 nF, Surface
- RS Stock No.:
- 144-7410
- Mfr. Part No.:
- YFF15SC1E102MT000N
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-7410
- Mfr. Part No.:
- YFF15SC1E102MT000N
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Feedthrough Capacitor | |
| Capacitance | 1nF | |
| Voltage | 25V dc | |
| Tolerance | ±20 % | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | 0402 | |
| Series | YFF-SC | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Feedthrough Capacitor | ||
Capacitance 1nF | ||
Voltage 25V dc | ||
Tolerance ±20 % | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case 0402 | ||
Series YFF-SC | ||
- COO (Country of Origin):
- JP
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 Terminal filters for signal line are high performance Compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication Terminal devices, AV, and information devices
I/O Interface sections of devices with electric circuits and the area around connectors
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
